Holzmann TISA180 TIG Blow Torch 5-160A with Program Memory & Arc Options

MPN
TISA180
EAN-13
9120132140410
Order Code
09-3759
Country of Origin
China
View Full Product Range (2)

Discontinued


Holzmann Maschinen manufactures the TISA180, a TIG blow torch with an adjustable amperage range of 5 to 160 A. This welding equipment is known for its precision and versatility. The TISA180 is typically used for fine metalwork and delicate welding tasks.
Type TIG blow torch
Voltage 230V
Output Current 5-160A
Operating Voltage 230V
Welding current (max.) 160A
Welding current (min.) 5A
Welding current (range) 5 - 160 A

Trustpilot