Holzmann TFM610V_230V Milling Machine 1500W 6-Speed Adjustable Spindle

MPN
TFM610V_230V
EAN-13
9120058378010
Order Code
09-3758
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 30/11/2026

The Holzmann Maschinen TFM610V_230V bench-mount milling machine is a robust and precise tool designed for detailed metalworking tasks. This machine features adjustable settings and is powered by a reliable 230 V motor, making it suitable for precision milling processes. It is typically used in workshops and DIY projects to shape and craft metallic parts.
Type Bench-mount milling machine
Hose connector 100mm
Operating Voltage 230V
Power S1 1500W
Rotational speed range 11500 - 24000 U/min
Table height 310mm
Weight 21kg

Reviews

Be the first to submit a review

Trustpilot