Holzmann RWH400 Floor Jack 4T 105-515mm Aluminium & Steel Hybrid

MPN
RWH400
EAN-13
9120058378706
Order Code
09-3709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £190.82
10+ £185.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 05/12/2026

Holzmann Maschinen produces the RWH400 floor jack, capable of lifting up to 4 tonnes. It offers a working height ranging from 105 to 515 mm. The jack is typically used for vehicle maintenance and repair tasks.
Type Floor Jack
Load Capacity 4tonne
Colour Red, Silver
Dimensions (L x W x H) 765 x 360 x 170 mm
Height 170mm
Length 765mm
Operating height (max.) 515mm
Weight 45.5kg
Width 360mm
Working Height (min.) 105mm

Reviews

Be the first to submit a review

Trustpilot