Holzmann Maschinen WW862ECO trolley Mobile Workshops Red Steel 862mm

MPN
WW862ECO
EAN-13
9120132140670
Order Code
16-5262
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Holzmann Maschinen WW862ECO, also known as 3473866, is a mobile workshop trolley crafted from robust red steel, measuring 862mm in height. Designed for versatility and efficiency, this product features multiple storage drawers and compartments to accommodate a range of tools and equipment, promoting organised workflow in professional and industrial settings. Its ergonomic design and mobility make it ideally suited for engineering environments where frequent relocation and easy access to tools are necessary, such as automotive repair shops, assembly lines, and maintenance facilities. The heavy-duty construction ensures durability and long service life, supporting the stringent demands of technical applications.
Type Workshop trolley
Content 1
Load capacity (drawer) 20kg
Load capacity (max.) 260kg
No. of drawers 3
Product Type Workshop trolley
Weight 44kg

Reviews

Be the first to submit a review

Trustpilot