Holzmann Maschinen Owh1.5 Hydraulic Car Jack 1500Kg Height 155-565mm

MPN
OWH1.5
EAN-13
9120132140267
Order Code
16-5254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £137.80 £117.13
10+ £113.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

Holzmann Maschinen 3473851, OWH1.5 hydraulic car jack, is designed to support up to 1500 kilograms. Engineered for professional and personal use, this jack offers a working height range from 155 mm to 565 mm, providing flexibility for various vehicle maintenance tasks. Constructed with durable materials, the jack ensures stability and safety under load. Its specialised hydraulic mechanism allows for smooth and efficient lifting, making it suitable for applications such as vehicle servicing and repairs in automotive workshops. This hydraulic car jack is an essential tool for engineers and technicians requiring reliable lifting equipment.
Type Hydraulic Car Jack
Load Capacity 1.5tonne
Content 1
Operating height (max.) 565mm
Product Type Hydraulic Car JacK
Weight 20kg
Working Height (min.) 155mm

Reviews

Be the first to submit a review

Trustpilot