Holzmann Maschinen AB1085FLEX Trestle height-adjustable folding 590 kg 9.8 kg

MPN
AB1085FLEX
EAN-13
9120132140816
Order Code
16-5247
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £68.90 £58.57
10+ £56.81
50+ £56.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Holzmann Maschinen AB1085FLEX is a robust, height-adjustable folding trestle designed to accommodate a maximum load capacity of 590 kg while maintaining a lightweight structure at only 9.8 kg. This innovative product offers versatility in various engineering applications, such as supporting heavy components during assembly, serving as a reliable workbench support, or providing a stable platform for precision cutting or welding tasks. Its flexible height adjustment feature makes it particularly useful in adjusting the working height to suit different project requirements, enhancing both efficiency and ergonomic comfort for the user. The trestle's folding capability ensures easy transportation and storage, making it an ideal solution for dynamic work environments where space management and mobility are critical.
Type Trestle
Load Capacity 590kg
Depth 470mm
Dimensions (W x H x D) 980 x 630 x 470 mm
Height 82cm
Height (min.) 62cm
Weight 9.8kg
Width 980mm

Reviews

Be the first to submit a review

Trustpilot