Holzmann Machine SSV32A Power Distributor 400V 32A CEE For Sites

MPN
SSV32A
EAN-13
9120058375736
Order Code
09-3731
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Holzmann Maschinen SSV32A is a high voltage CEE power distributor designed to handle 400 V and 32 A. This robust unit is ideal for distributing electricity safely in commercial and industrial settings. It's particularly useful for powering heavy machinery and equipment.
Type CEE power distributor
Current Rating 32A
Wire Gauge AWG 12
Cable Length 1.80m
Dim (L x W x H) 540 x 385 x 540 mm
Height 540mm
Inputs 1
IP Rating IP44
Length 540mm
Number of CEE connectors 1
Number of pins 5
Number of Ways 5
Outputs 7
Type A CEE plug (5-pin, 32 A)
Voltage Rating 400V
Weight 9kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot