Holzmann Machine SB3116RMN Drill Press 600W 800mm Height 400V

MPN
SB3116RMN_400V
EAN-13
9120039904078
Order Code
12-0921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £368.86 £313.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/09/2026

Holzmann Machine manufactures the SB 3116RMN, a robust 600 W box column drill press with a total height of 800 mm and a power requirement of 400 V. This bench drill press is ideal for precision drilling tasks in workshops and industrial settings. It is highly suited for metalworking, woodworking, and other demanding applications requiring accurate and consistent drilling performance.
Voltage 400V
Type Drill Press
Power 600W
Chuck Size 16mm
Speed Settings Variable
Drill chuck clamping range 1 - 16mm
Max. drill diameter 16mm
Max. drilling depth 80mm
Misc Attribute SB 3116 rmn
Nosing 430mm
Operating Voltage 400V
Stand area 350 x 215 mm
Table dimensions 215 x 225mm
Table length 215mm
Table width 225mm
Tool Holder MK2
Total height 800mm
Transmission type 5-speed
Weight 40kg

Reviews

Be the first to submit a review

Trustpilot