Holzmann Machine RWH250HYBRID Floor Jack 2.5t Hybrid Material Combo

MPN
RWH250HYBRID
EAN-13
9120058378683
Order Code
09-3707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £198.89 £169.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/11/2026

Holzmann Maschinen manufactures the RWH250HYBRID floor jack, capable of lifting up to 2.5 tonnes. With a working height range of 102 to 470 mm, it is ideal for automotive maintenance and repair tasks. The RWH250HYBRID is robust and reliable, ensuring safe and efficient lifting.
Type Floor Jack
Load Capacity 2.5tonne
Colour Red, Silver
Dimensions (L x W x H) 660 x 300 x 160 mm
Height 160mm
Length 660mm
Operating height (max.) 470mm
Weight 25kg
Width 300mm
Working Height (min.) 102mm

Reviews

Be the first to submit a review

Trustpilot