Holzmann Machine PW1000 Platform Cart 1000kg Load Capacity

MPN
PW1000
EAN-13
9120058377990
Order Code
09-3700
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £149.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 06/10/2026

The Holzmann Maschinen PW1000 platform cart is designed for heavy-duty material handling, boasting a maximum load capacity of 1000 kg. This robust and reliable cart is ideal for use in warehouses, workshops, and industrial settings. With its durable construction, the Holzmann Maschinen PW1000 platform cart ensures efficient and safe transport of large and heavy items.
Type Platform cart
Load Capacity 1000kg
Colour Red
Height 1110mm
Load area (length) 1150mm
Load area (width) 566mm
Tyre material PU
Weight 20kg

Reviews

Be the first to submit a review

Trustpilot