Holzmann Machine OSS75A_230V Drum Sander 450W Oscillating Spindle

MPN
OSS75A_230V
EAN-13
9120058379291
Order Code
09-3697
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £176.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Holzmann Maschinen OSS75A_230V drum sander is a 450 W tool designed for smoothing wooden surfaces. It features adjustable sanding drums ideal for detailed curved work. This versatile machine is typically used in woodworking shops for finishing furniture or cabinetry.
Type Drum sander
Voltage 230V
Power Output 450W
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot