Holzmann Machine MFS4IN1 Support Trestle Height-Adjustable 200kg Capacity

MPN
MFS4IN1
EAN-13
9120058377372
Order Code
09-3684
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Load Capacity:

    100kg 200kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

The Holzmann Maschinen MFS4IN1 is a height-adjustable support trestle capable of supporting up to 200 kg. It is designed with dimensions of 670 mm by 750 mm and weighs 12.7 kg, making it ideal for various support tasks. This versatile trestle is typically used in workshops, providing stable and adjustable support for construction and repair projects.
Type Support trestle
Load Capacity 200kg
Depth 750mm
Dim (W x D) 670 mm x 750 mm
Height 1275mm
Trestle Features height-adjustable
Weight 12.7kg
Width 670mm

Reviews

Be the first to submit a review

Trustpilot