Holzmann Machine I100 Machine Vice Jaw Width 100mm Span 75mm

MPN
I100
EAN-13
9120058370304
Order Code
12-0902
Country of Origin
China

Discontinued


The Holzmann Machine I100 machine vice features a jaw width of 100 mm and a maximum span width of 75 mm. Ideal for precision work, this vice is commonly used in machining and metalworking applications to securely hold workpieces. Its robust construction ensures stability and accuracy during operation.
Type Machine vice
Jaw Width 100mm
Span width (max.) 75mm
Weight 8kg

Trustpilot