Holzmann Machine HBS300J_230V Wood Band Saw 165mm Depth 2240mm Blade

MPN
H011400001
EAN-13
9120039901169
Order Code
12-0876
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £660.69 £561.59
10+ £546.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 22/09/2026

Holzmann Machine manufactures the HBS300J_230V wood band saw, which offers a maximum cutting depth of 165 mm, powered by a 735 W motor and operating at 230 V. Featuring a saw blade length of 2240 mm, this band saw is suitable for precise woodcutting tasks. Ideal for carpentry and workshop applications, it ensures efficient and accurate cuts.
Voltage 230V
Type Bandsaw
Battery Included N/A
Power 735W
Cutting depth (max.) 165mm
Dim (L x W) 500 mm x 400 mm
Length 500mm
Operating Voltage 230V
Power S1 735W
Power S6 1100W
Saw blade length 2240mm
Table dimensions 500 x 400mm
Tape speed 360 - 720 m/min
Weight 83kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot