Holzmann Machine EKR20M_400V Cable Reel 20m Black 1 Pc

MPN
EKR20M_400V
EAN-13
9120058377099
Order Code
09-3649
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £182.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 4 working days

The Holzmann Maschinen EKR20M_400V cable reel is a 20-metre black cable device designed for efficient power distribution. Manufactured by Holzmann Maschinen, it is suitable for indoor and outdoor use in various electrical applications. The cable reel is ideal for workshops, construction sites, and industrial settings.
Type Cable reel
Socket Type CEE
Cable Length 20.00m
Colour Black
Load capacity (wound/unwound) 1500 W / 2200 W (aufgerollt/abgerollt)
Material Plastic
Number of Sockets 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot