Holzmann Machine ALA1_400V Automatic Starter Connects 2 Machines

MPN
ALA1_400V
EAN-13
9120058371707
Order Code
09-3600
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    230V 380V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £106.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Holzmann Maschinen ALA1_400V Starter is a component designed for sawdust extractor systems. Manufactured by Holzmann Maschinen, it is engineered to reliably start and control the operation of the sawdust extraction process. Typically used in woodworking environments, it ensures efficient system performance and dust management.
Type Starter
Voltage 380V
Power Not Applicable
Height 123mm
Length 245mm
Weight 1.24kg
Width 253mm

Reviews

Be the first to submit a review

Trustpilot