Holzmann KSB300SET Saw Blade Set 300x30mm in Aluminium Case 3 Blades

MPN
KSB300SET
EAN-13
9120039900346
Order Code
12-0904
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £91.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Holzmann Machine KSB300SET circular saw blade set features a 300 x 30 mm size, ideal for precise cutting tasks. Manufactured by Holzmann Machine, this saw blade set is known for its durability and compatibility with various woodworking projects. It is commonly used in carpentry and DIY applications for efficient and clean cuts.
Type Circular saw blade set
(Ø) 300mm
Bore Ø 30mm
Circular saw blade size 300 x 30 mm
Material Carbide metal
Rotational speed (max.) 5000 U/min

Reviews

Be the first to submit a review

Trustpilot