Holzmann KSB254SET Circular Saw Blade Set 254x30mm in Aluminium Case

Image Representative of Range

Holzmann KSB254SET Circular Saw Blade Set 254x30mm in Aluminium Case

MPN
KSB254SET
EAN-13
9120039900339
Order Code
12-0903
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £72.59 £61.70
10+ £59.85
50+ £59.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Holzmann Machine's KSB254SET is a circular saw blade set measuring 254 x 30 mm. This set includes high-quality saw blades designed for precision cutting in woodworking. It is typically used for cutting various types of wood materials in both professional and DIY projects.
Type Circular saw blade set
(Ø) 254mm
Bore Ø 30mm
Circular saw blade size 254 x 30 mm
Material Carbide metal
Rotational speed (max.) 5000 U/min

Reviews

Be the first to submit a review

Trustpilot