Holzmann KNF1_230V Groover 230V Ideal for Frame Connections

MPN
KNF1_230V
EAN-13
9120058379451
Order Code
09-3675
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £558.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/06/2026

Holzmann Maschinen's KNF1_230V groover is a robust tool designed for precision grooving tasks. It features a reliable 230 V power capacity, making it suitable for heavy-duty applications. Ideal for woodworking projects, the groover ensures accurate and efficient performance.
Type Groover
Operating Voltage 230V
Power S1 600W
Table dimensions 380 x 220mm
Weight 11kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot