Holzmann KB1300A Trestle 150kg Capacity 6.6kg 1 Piece

MPN
KB1300A
EAN-13
9120058371943
Order Code
09-3674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £31.65 £26.90
10+ £25.64
50+ £25.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 28/10/2026

Holzmann Maschinen manufactures the KB1300A trestle, which supports up to 150 kg and weighs 6.6 kg. This sturdy single-unit tool offers reliability and portability for construction or woodworking tasks. Ideal for providing stable support, it is essential for workshop and job site applications.
Type Trestle
Load Capacity 150kg
Height 1300mm
Weight 6.6kg

Reviews

Be the first to submit a review

Trustpilot