Holzmann H040200002 DSM150 Twin Wheel Grinder 520W 150mm Low-Vibration

MPN
H040200002
EAN-13
9120039900759
Order Code
12-0888
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Holzmann Machine manufactures the DSM150_230V H040200002 Twin Wheel Bench Grinder, featuring a 520 W motor with 150 mm grinding wheels. Its robust design is ideal for sharpening and shaping tools, making it suitable for both professional workshops and home garages. This double grinding machine ensures precision and efficiency in metalworking applications.
Voltage 230V
Type Twin wheel bench grinder
Disc Diameter 150mm
Wattage 520W
Idle speed 2950 U/min
Operating Voltage 230V
Recess Diameter 32mm
Weight 18kg

Reviews

Be the first to submit a review

Trustpilot