Holzmann H030100006 Lever Shears HS 250 for Metal Plates & Steel

MPN
H030100006
EAN-13
9120039901381
Order Code
12-0885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £137.77 £117.10
10+ £114.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 18/11/2026

Holzmann Machine lever shears HS 250 are designed for cutting metal plates, sheets, and both round and flat steel. This tool features robust construction for efficient performance in metalworking tasks. It is suitable for workshops and industrial applications requiring precise metal cutting.
Type HS 250
ESD Safe No
VDE Safe No
Cutting Length 250mm
Material (details) Cast Body
Max. blade diameter 13mm
Misc Attribute HS 250
Suitable For Metal Plates, sheets, round and flat steel
Weight 24kg

Reviews

Be the first to submit a review

Trustpilot