Holzmann H011200003 ABS2480_400V Extractor 300L 1500W

MPN
H011200003
EAN-13
9120039900582
Order Code
12-0873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £333.31 £283.31
10+ £275.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Holzmann Machine ABS2480_400V Extractor is a 1500 W sawdust extractor system with a 300-litre capacity. It is designed for effectively removing sawdust in woodworking shops. This extractor is suitable for maintaining a clean and safe environment in professional or hobbyist woodwork settings.
Type Extractor
Voltage 400V
Power 1500W
Air flow rate 2480m³/h
Collector 300l
Height 2400mm
Hose connector 100mm
Weight 44kg

Reviews

Be the first to submit a review

Trustpilot