Holzmann FAN2200_400V Extractor Fan 2200W 400V Single Unit

MPN
FAN2200_400V
EAN-13
9120058376856
Order Code
09-3653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £483.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/11/2026

The Holzmann Maschinen FAN2200_400V extractor fan is a robust sawdust extractor system with a powerful 2200 W motor. This fan is ideal for efficiently removing sawdust in woodworking environments. It is a reliable choice for maintaining clean and safe workshop conditions.
Type Extractor fan
Voltage 400V
Power 2200W
Air flow rate 4000m³/h
Compatible With Holzmann
Weight 36kg

Reviews

Be the first to submit a review

Trustpilot