Holzmann EKR20M_230V Cable Winder 22m Grey Compact Design Durable

MPN
EKR20M_230V
EAN-13
9120132140076
Order Code
09-3648
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Holzmann Maschinen manufactures the EKR20M_230V cable winder, offering 22 metres of grey cable. This durable tool is designed for efficient cable management, ensuring organised storage. It is ideal for workshops and garages, aiding in reducing clutter and hazards.
Type Cable winder
Socket Type Schuko
Cable Length 22m
Cable Type H07RN-F 5G 1,5mm²
Colour Grey
IP Rating IP20
Weight 10kg

Reviews

Be the first to submit a review

Trustpilot