Holzmann EISA162 Inverter Welder 10-150A with Accessories

MPN
H110300002
EAN-13
9120039904740
Order Code
09-3664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £186.84 £158.81
10+ £154.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Holzmann Maschinen EISA162 Inverter Welder offers a welding range of 10 to 150 A and comes complete with accessories. This versatile welding equipment is ideal for both professional and hobbyist welders requiring precision and reliability. It is designed for a range of applications, including metal fabrication and repairs.
Type Inverter Welder
Voltage 230V
Output Current 10-150A
Dim (L x W x H) 130 x 280 x 210 mm
Feature incl. accessories
Height 210mm
Idle voltage 80V
Length 130mm
Weight 6kg
Welding current (max.) 150A
Welding current (min.) 10A
Welding current (range) 10 - 150 A
Width 280mm

Reviews

Be the first to submit a review

Trustpilot