Holzmann ABS850_230V Extractor 40L 1050W High Efficiency Design

MPN
ABS850_230V
EAN-13
9120058372414
Order Code
09-3594
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £200.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 23/08/2026

The Holzmann Maschinen ABS850_230V extractor is a 1050 W sawdust extractor system with a 40-litre capacity. It efficiently removes sawdust, making it ideal for use in workshops and woodworking environments. The robust design ensures reliable performance for professional applications.
Type Extractor
Voltage 230V
Power 1050W
Collector 40l
Height 410mm
Hose connector 100mm
Length 760mm
Vacuum 800
Weight 26kg
Width 450mm

Reviews

Be the first to submit a review

Trustpilot