Holzmann ABS2200FLEX_230V Extractor 160L 2200W Continuous Use

MPN
ABS2200FLEX_230V
EAN-13
9120058377570
Order Code
09-3592
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £571.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Holzmann Maschinen ABS2200FLEX_230V extractor is a powerful sawdust extractor system with a 2200 W motor and a 160-litre capacity. Ideal for workshops, this extractor efficiently manages wood dust and debris, ensuring a cleaner work environment. The ABS2200FLEX is designed to handle demanding extraction tasks, enhancing air quality and safety.
Type Extractor
Voltage 230V
Power 2200W
Air flow rate 2200m³/h
Collector 160l
Height 750mm
Hose connector 100mm
Length 1540mm
Weight 50kg
Width 550mm

Reviews

Be the first to submit a review

Trustpilot