Holzmann ABS1500FF_400V Extractor 1000W High-Performance Dust Collector

MPN
ABS1500FF_400V
EAN-13
9120058376511
Order Code
09-3590
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £455.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 30/08/2026

The Holzmann Maschinen ABS1500FF_400V Extractor is a powerful sawdust extractor system with a 1000 W motor. Suitable for workshop environments, it effectively removes sawdust to maintain a clean workspace. Recognised for its reliability, it is ideal for both professional and hobbyist woodworkers.
Type Extractor
Voltage 400V
Power 1000W
Air flow rate 1500m³/h
Compatible With Holzmann
Vacuum 1020
Weight 32kg

Reviews

Be the first to submit a review

Trustpilot