Holzmann 10000654 Machine HSS Plane Blade 35x540mm 4Pieces

MPN
10000654
EAN-13
9120039903248
Order Code
09-3580
Country of Origin
Austria
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £143.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Holzmann Maschinen produces the HSS plane blade, model number 10000654, with dimensions of 35 mm in length and 540 mm in width. This pack includes four high-speed steel blades, designed for precision and durability in woodworking applications. Ideal for planing and smoothing wood surfaces, these blades ensure consistent performance in professional workshops.
Type HSS plane blade
Dim (L x W) 35 mm x 540 mm
Length 35mm
Suited for brand Holzmann
Width 540mm

Reviews

Be the first to submit a review

Trustpilot