HN Power HNP42I-150 Mains PSU Fixed Voltage 15V DC 2800mA 42W Intl Clips

MPN
HNP42I-150
Brand
HN Power
EAN-13
4053199560431
Order Code
09-3565
Country of Origin
China
View Full Product Range (22)

Discontinued


Manufactured by HN Power, the HNP42I-150 Mains PSU is a fixed voltage power supply offering 15 V DC output at 2800 mA and 42 W. This stabilised PSU is ideal for applications requiring consistent voltage supply, such as powering electronic toys or other devices. It serves as a reliable mains adapter for various household and commercial electronics.
Type Mains PSU (fixed voltage)
Output Current 2.8A
Dimensions (L x W x H) 83 x 46 x 67 mm
EuP Status Level VI
Height 67mm
Input Voltage 90 - 264V AC
Length 83mm
Max. output current 2800mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 1 Synchronised
Output Voltage 15V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 42W
Used at Mains socket
Weight 180g
Width 46mm

Trustpilot