HN Power HNP42EU-120 Mains PSU 12V DC 3500mA 42W Positive Pin Plug

MPN
HNP42EU-120
Brand
HN Power
EAN-13
4053199560400
Order Code
09-3560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.96 £15.09
10+ £13.84
100+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The HN Power HNP42EU-120 Mains PSU is a fixed voltage power supply providing 12 V DC at 3500 mA with a power output of 42 W. Manufactured by HN Power, this stabilised PSU is suitable for applications requiring a steady DC current, such as powering small electronic devices or toys. It serves as a reliable mains adapter for environments needing consistent power delivery.
Type Mains PSU (fixed voltage)
Output Current 3.5A
Dimensions (L x W x H) 83 x 46 x 67 mm
EuP Status Level VI
Height 67mm
Input Voltage 90 - 264V AC
Length 83mm
Max. output current 3500mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 1 Synchronised
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 42W
Used at Mains socket
Weight 160g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot