HN Power HNP18I-090V2 Mains PSU 9 V DC 2 A 18 W Fixed Voltage Adapter

MPN
HNP18I-090V2
Brand
HN Power
EAN-13
4024559340529
Order Code
16-5240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £13.04 £11.08
10+ £10.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HN Power HNP18I-090V2, also known as 3443358, is a mains power supply unit delivering 9 V DC at 2 A, equating to a power output of 18 W. This fixed voltage adapter is designed with precision for applications requiring stable voltage supply, ensuring reliability where consistent electrical performance is paramount. The adapter is housed in a robust enclosure suitable for integration into a variety of electronic and electrical systems where compact and efficient power delivery is essential, such as telecommunications equipment, embedded systems, and light industrial devices. Its design supports engineers in maintaining seamless operational continuity in environments that demand regulated voltage outputs.
Type International mains adapter
Cable Length 150cm
Connection Clip
Dimensions (L x W x H) 56 x 23 x 73 mm
Height 73mm
Length 56mm
Max. output current 2A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Output Voltage 9V DC
Power 18W
Product Type Mains PSU (fixed voltage)
Weight 80g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot