HN Power HNP18-050V2 PSU 5V DC 3A 18W Fixed Voltage 1 piece

Image Representative of Range

HN Power HNP18-050V2 PSU 5V DC 3A 18W Fixed Voltage 1 piece

MPN
HNP18-050V2
Brand
HN Power
EAN-13
4024559340468
Order Code
09-3540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The HN Power HNP18-050V2 is a mains adapter with a fixed voltage output, providing 5 V DC at 3.00 A and delivering 18 W of power. This stabilised power supply unit by HN Power is ideal for powering small electronic devices and toys. Typical applications include use as a toy transformer or power adapter for consumer electronics.
Type Mains PSU (fixed voltage)
Output Current 3A
Cable Length 1.00m
Input Voltage 90 - 264V AC
Max. output current 3.00A
Number of Inputs 1
Number of Outputs 1
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 18W

Reviews

Be the first to submit a review

Trustpilot