HN Power HNP12-050V2 PSU 5V DC 2.4A 12W Mains Fixed Voltage Adapter

Image Representative of Range

HN Power HNP12-050V2 PSU 5V DC 2.4A 12W Mains Fixed Voltage Adapter

MPN
HNP12-050V2
Brand
HN Power
EAN-13
4024559340413
Order Code
09-3531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

HN Power manufactures the HN Power HNP12-050V2 Mains PSU, a fixed voltage power supply providing 5 V DC at 2.40 A and 12 W of power. This stabilised PSU is commonly used as a mains adapter for toys and other low-power electronics requiring consistent voltage. Its compact design makes it an ideal power adapter for various household and hobbyist applications.
Type Mains PSU (fixed voltage)
Output Current 2.4A
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 2.40A
Number of Inputs 1
Number of Outputs 1
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 12W

Reviews

Be the first to submit a review

Trustpilot