HN Power HNP07-090V2 Mains PSU 9V DC 0.84A 7.50W Fixed Voltage

Image Representative of Range

HN Power HNP07-090V2 Mains PSU 9V DC 0.84A 7.50W Fixed Voltage

MPN
HNP07-090V2
Brand
HN Power
EAN-13
4024559340383
Order Code
09-3529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The HN Power HNP07-090V2 is a fixed voltage power supply providing 9 V DC at 0.84 A, delivering a total of 7.50 W. Manufactured by HN Power, this stabilised mains adapter is suitable for powering small electronic devices and toys. Its reliable construction ensures consistent performance for applications requiring a steady power source.
Type Mains PSU (fixed voltage)
Output Current 840mA
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 0.84A
Number of Inputs 1
Number of Outputs 1
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 7.50W

Reviews

Be the first to submit a review

Trustpilot