HM1214C SDS Max AVT Demolition Hammer 1500W 240V

Makita Brand: Makita

The Makita HM1214C SDS Max AVT Demolition Hammer in the 240V Version.

Supplied with:

1 x SDS Max Bull Point Chisel.
1 x Tube of Bit Grease.
1 x Side Handle.
1 x Carry Case.

Description Image Product Buy Pricing (Ex VAT) Continuous Input Power 240V Impact Energy Impacts per Minute (IPM) Max Output Power Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vibration Level, Chiselling with D-type Side Handle Vibration Uncertainty (K Factor), Chiselling with D-type Side Handle Weight Without Cable
Makita HM1214C/2 HM1214C SDS Max AVT Demolition Hammer 1500W 240V
Makita HM1214C/2 HM1214C SDS Max AVT Demolition Hammer 1500W 240V
Extended range
Order code: 98-2335
MPN: HM1214C/2

Out of stockPlease contact us for lead time
1+ £914.16
Price per unit Ex VAT
1510 W 19,9 J 950 - 1900 min?¹ 1800 W 1,56 dB(A) 4,0m 700 x 129 x 265 mm 99,9 dB(A) 92 dB(A) 6,2 m/s² 1,5 m/s² 12.3kg
Makita HM1214C/1 HM1214C SDS Max AVT Demolition Hammer 1500W 110V
Makita HM1214C/1 HM1214C SDS Max AVT Demolition Hammer 1500W 110V
Standard range
Order code: 98-2336
MPN: HM1214C/1

Despatched within 4 working days - 5 in stockBack-order availability date - 01/07/2026
1+ £1023.72
Price per unit Ex VAT
1510 W 19,9 J 950 - 1900 min?¹ 1800 W 1,56 dB(A) 4,0m 700 x 129 x 265 mm 99,9 dB(A) 92 dB(A) 6,2 m/s² 1,5 m/s² 12.3kg


Trustpilot