Makita HM1214C/2 HM1214C SDS Max AVT Demolition Hammer 1500W 240V

MPN
HM1214C/2
Brand
Makita
EAN-13
0088381603669
Order Code
98-2335
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £914.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Makita HM1214C SDS Max AVT Demolition Hammer in the 240V Version.

Supplied with:

1 x SDS Max Bull Point Chisel.
1 x Tube of Bit Grease.
1 x Side Handle.
1 x Carry Case.


Continuous Input Power 240V 1510 W
Impact Energy 19,9 J
Impacts per Minute (IPM) 950 - 1900 min?¹
Max Output Power 1800 W
Noise Uncertainty (K Factor) 1,56 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 700 x 129 x 265 mm
Sound Power Level (LWA) 99,9 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Chiselling with D-type Side Handle 6,2 m/s²
Vibration Uncertainty (K Factor), Chiselling with D-type Side Handle 1,5 m/s²
Weight Without Cable 12.3kg

Reviews

Be the first to submit a review

Trustpilot