HL1820S Pistol Grip Heat Gun 1300W 110V

Steinel Brand: Steinel

The Steinel HL1820S Pistol Grip Heat Gun has a powerful motor with approximately 600 hours of motor life. Both temperature and air flow rate is controlled in three stages. It has a balanced, lightweight design and an ergonomically shaped handle with a soft inlay that ensures optimum handling. There is also an integrated thermal cut-out that prevents over heating.

The tool can be used with all industry standard nozzles, making all sorts of different applications even easier. For example de-icing, drying, shaping, heat shrinking and much more.

Steinel HL1820S Pistol Grip Heat Gun 110 Volt Version.

Specification

Input Power: 1,300W.
Airflow: 200/300/500 L/min
Air Temperature: 50/400/600°C.
Weight: 0.8kg.

Description Image Product Buy Pricing (Ex VAT) Wattage Type Corded / Cordless Maximum Airflow
Steinel HL1820 S - 110V HL1820S Pistol Grip Heat Gun 1300W 110V
Steinel HL1820 S - 110V HL1820S Pistol Grip Heat Gun 1300W 110V
Standard range
Order code: 97-3341
MPN: HL1820 S - 110V

Despatched within 4 working days - 3 in stock
1+ £69.45
Price per unit Ex VAT
1300W Heat Gun Corded 500l/min
Steinel HL1820 S - 240V HL1820S Pistol Grip Heat Gun 1800W 240V
Steinel HL1820 S - 240V HL1820S Pistol Grip Heat Gun 1800W 240V
Standard range
Order code: 97-3342
MPN: HL1820 S - 240V

Despatched within 4 working days - 20 in stock
1+ £69.45
Price per unit Ex VAT
1800W Heat Gun Corded 500l/min

Trustpilot