Steinel HL1820 S - 240V HL1820S Pistol Grip Heat Gun 1800W 240V

MPN
HL1820 S - 240V
Brand
Steinel
EAN-13
4007841012663
Order Code
97-3342
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.45 £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel HL1820S Pistol Grip Heat Gun has a powerful motor with approximately 600 hours of motor life. Both temperature and air flow rate is controlled in three stages. It has a balanced, lightweight design and an ergonomically shaped handle with a soft inlay that ensures optimum handling. There is also an integrated thermal cut-out that prevents over heating.

The tool can be used with all industry standard nozzles, making all sorts of different applications even easier. For example de-icing, drying, shaping, heat shrinking and much more.

Steinel HL1820S Pistol-Grip Heat Gun 240 Volt Version.

Specification

Input Power: 1,800W.
Airflow: 200/300/500 L/min
Air Temperature: 50/400/600°C.
Weight: 0.8kg.


Type Heat Gun
Wattage 1800W
Corded / Cordless Corded
Maximum Airflow 500l/min

Reviews

Be the first to submit a review

Trustpilot