HL Data Storage GP60NS60.AUAE12S External DVD Writer USB A 2.0 Silver

MPN
GP60NS60.AUAE12S
EAN-13
8806087302981
Order Code
19-0359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HL Data Storage GP60NS60.AUAE12S is a compact external DVD writer designed for enhanced compatibility with USB A 2.0 interfaces, offering reliable optical media functionality in a sleek silver casing. This device facilitates the writing and reading of various DVD formats, making it an essential tool for applications in data backup, multimedia storage, and software distribution within engineering environments. The unit's robust construction and dependable performance allow for seamless integration into both portable and stationary systems, providing an effective solution for engineers requiring portable media access and data handling capabilities in professional settings.
Type External DVD writer
Capacity N/A
Drive Interface USB 2.0
CD+R Write Speed 24
CD-R read Speed 24
CD-ROM read Speed 24
CD-RW read Speed 24
CD-RW Write Speed 24
Colour Silver
Depth 135mm
Dimensions (W x H x D) 144 x 14 x 135 mm
DVD+R (DL) read Speed 8
DVD+R read Speed 8
DVD+R Write Speed 8
DVD+R Write Speed (DL) 8
DVD+RW read Speed 8
DVD+RW Write Speed 8
DVD-R (DL) read Speed 8
DVD-R (DL) Write Speed 6
DVD-R read Speed 8
DVD-R Write Speed 8
DVD-ROM read Speed 8
DVD-RW read Speed 8
DVD-RW Write Speed 6
Height 14mm
Interfaces USB A (USB 2.0)
Slimline Yes
Weight 0.315
Width 144mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot