HL Data Storage, BU40N.ARAA10B, is an internal Blu-ray writer distinguished by its robust design in a black SATA I interface. This optical disk drive (ODD) provides reliable performance for reading and writing various Blu-ray, DVD, and CD formats, making it highly suitable for professional data archiving and media creation tasks. Commonly employed in server environments, workstations, and media production systems, the BU40N.ARAA10B allows for high-capacity data management and playback. The drive's integration is optimal for systems requiring compact internal solutions without compromising on functionality and performance.
| Type |
Internal Blu-ray writer |
| BD-R (DL) read Speed |
4 |
| BD-R (DL) Write Speed |
6 |
| BD-R read Speed |
6 |
| BD-R Write Speed |
6 |
| BD-RE (DL) read Speed |
4 |
| BD-RE (DL) Write Speed |
4 |
| BD-RE read Speed |
6 |
| BD-RE Write Speed |
2 |
| BD-ROM (DL) read Speed |
6 |
| BD-ROM read Speed |
6 |
| CD+R Write Speed |
24 |
| CD-R read Speed |
6 |
| CD-ROM read Speed |
24 |
| CD-RW read Speed |
24 |
| CD-RW Write Speed |
16 |
| Colour |
Black |
| Depth |
127mm |
| Dimensions |
(W x H x D) 1128 x 9.5 x 127 mm |
| DVD+R (DL) read Speed |
8 |
| DVD+R read Speed |
8 |
| DVD+R Write Speed |
8 |
| DVD+R Write Speed (DL) |
6 |
| DVD+RW read Speed |
8 |
| DVD+RW Write Speed |
8 |
| DVD-R (DL) read Speed |
8 |
| DVD-R (DL) Write Speed |
6 |
| DVD-R read Speed |
8 |
| DVD-R Write Speed |
8 |
| DVD-RAM read Speed |
5 |
| DVD-ROM (DL) read Speed |
8 |
| DVD-ROM read Speed |
8 |
| DVD-RW read Speed |
8 |
| DVD-RW Write Speed |
6 |
| Height |
9.5mm |
| Interfaces |
SATA I |
| Slimline |
Yes |
| Width |
1128mm |