HL Data Storage BP55EB40.AHLE10B is an external Blu-ray writer designed to interface with computers via USB 2.0 connectivity. This Optical Disc Drive (ODD) supports the reading and writing of Blu-ray discs, along with compatibility for DVD and CD formats, providing versatile disc handling capability essential for data storage and retrieval tasks. Its compact form factor and external configuration make it suitable for deployment in environments requiring high-capacity media storage solutions, such as digital media creation, archival data storage, and backup systems. The device's reliability and ease of connection enhance its utility in professional and engineering applications where robust data management is crucial.
| Type |
External Blu-ray writer |
| BD-R (DL) read Speed |
6 |
| BD-R (DL) Write Speed |
6 |
| BD-R read Speed |
6 |
| BD-R Write Speed |
8 |
| BD-RE (DL) read Speed |
6 |
| BD-RE (DL) Write Speed |
2 |
| BD-RE read Speed |
6 |
| BD-RE Write Speed |
2 |
| BD-ROM (DL) read Speed |
6 |
| BD-ROM read Speed |
6 |
| CD+R Write Speed |
24 |
| CD-R read Speed |
24 |
| CD-ROM read Speed |
24 |
| CD-RW read Speed |
24 |
| CD-RW Write Speed |
24 |
| Colour |
Black |
| Depth |
156mm |
| Dimensions |
(W x H x D) 144 x 14.6 x 156 mm |
| DVD+R (DL) read Speed |
8 |
| DVD+R read Speed |
8 |
| DVD+R Write Speed |
6 |
| DVD+R Write Speed (DL) |
6 |
| DVD+RW read Speed |
8 |
| DVD+RW Write Speed |
6 |
| DVD-R (DL) read Speed |
8 |
| DVD-R (DL) Write Speed |
6 |
| DVD-R read Speed |
8 |
| DVD-R Write Speed |
8 |
| DVD-RAM read Speed |
5 |
| DVD-ROM (DL) read Speed |
8 |
| DVD-ROM read Speed |
8 |
| DVD-RW read Speed |
8 |
| DVD-RW Write Speed |
6 |
| Height |
14.6mm |
| Interfaces |
USB A (USB 2.0) |
| Product Type |
External Blu-ray writer |
| Slimline |
Yes |
| Weight |
270g |
| Width |
144mm |