Hirschmann STASEI Series Panel Mounted Plugs

Hirschmann Brand: Hirschmann

A range of panel mounting power plugs for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.

  • Colour: Grey
  • Connection: Screw (Crimp for 5 + PE version)
  • Leading contact (PE): Yes
  • Nominal current: 16 A (6A for 5 + PE version)
  • Nominal voltage: 250 V
  • Type (manufacturer type): STASEI Series
Description Image Product Buy Pricing (Ex VAT) Current Rating Contact Termination Number of pins Connections Number of Ways Type Gender Colour Protection Class Voltage Rating
Hirschmann 932 048-106 STASEI 200 Panel Mounted Plug and Gasket 2 + PE Grey
Hirschmann 932 048-106 STASEI 200 Panel Mounted Plug and Gasket 2 + PE Grey
Standard range
Order code: 49-6092
MPN: 932 048-106-1

Despatched within 4 working days - 124 in stock
1+ £3.95
10+ £3.60
100+ £3.39
Price per unit Ex VAT
16A Screw 2 2 + PE Mains connector Male Grey IP54 250V
Hirschmann 932 145-106 STASEI 3 N Panel Mounted Plug and Gasket 3 + PE Grey
Hirschmann 932 145-106 STASEI 3 N Panel Mounted Plug and Gasket 3 + PE Grey
Standard range
Order code: 49-6093
MPN: 932 145-106-1

Despatched within 4 working days - 113 in stock
2+ £5.83
Price per unit Ex VAT
16A Screw 3 Screw 3 + PE Mains connector Male Grey IP54 250V
Hirschmann 931 697-106 STASEI 5 N Panel Mounted Plug and Gasket 5 + PE Grey
Hirschmann 931 697-106 STASEI 5 N Panel Mounted Plug and Gasket 5 + PE Grey
Standard range
Order code: 49-6094
MPN: 931 697-106-1

Despatched within 4 working days - 65 in stock
1+ £7.31
10+ £7.20
25+ £7.12
Price per unit Ex VAT
6A Crimp 5 Crimp 5 + PE Mains connector Male Grey IP54 250V

Trustpilot