Hirschmann 931 697-106 STASEI 5 N Panel Mounted Plug and Gasket 5 + PE Grey

MPN
931 697-106-1
Brand
Hirschmann
EAN-13
4002044190286
Order Code
49-6094
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.31
10+ £7.20
25+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

A 5 + PE panel mounting power plug for applications with higher requirements, such as medical equipment, precision measuring equipment, etc.


  • Colour: Grey
  • Connections: Crimp
  • Leading contact (PE): Yes
  • Nominal current: 6 A
  • Nominal voltage: 250 V
  • Total number of pins: 5 + PE
  • Type (manufacturer type): STASEI 5
  • Manufacturer part No.: 931 697-106
Type Mains connector
Current Rating 6A
Contact Termination Crimp
Gender Male
Colour Grey
Connections Crimp
Number of pins 5
Number of Ways 5 + PE
Protection Class IP54
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot