Hirschmann STAS Series Mains Voltage Plugs with Lead and Safety Bracket, Grey

Hirschmann Brand: Hirschmann

Grey moulded-on cable plugs with harmonized 1m lead (DIN VDE 0282) and safety bracket.

  • Cable length: 1m
  • Colour: Grey
  • Cross section (per pole/core): 0.75 mm²
  • Leading contact (PE): Yes
  • Nominal current: 10A
  • Nominal voltage: 400V
  • Protection class IP 54
  • Hirschmann STAS Series
Description Image Product Buy Pricing (Ex VAT) Number of pins Number of Ways Protection Type Current Rating Gender Colour IP Rating Protection Class Voltage Rating Wire Gauge (mm²)
Hirschmann 931 300-055 STAS3K Moulded Plug + Lead + Safety Bracket 3 + PE Grey
Hirschmann 931 300-055 STAS3K Moulded Plug + Lead + Safety Bracket 3 + PE Grey
Standard range
Order code: 49-6240
MPN: 931 300-055-1

Despatched within 4 working days - 219 in stock
1+ £9.94
Price per unit Ex VAT
3 3 + PE class IP 54 Mains cable 10A Male Black IP54 IP54 250V 7.5mm
Hirschmann 932 578-011 STAS4K Moulded Plug + Lead + Safety Bracket 4 + PE Grey
Hirschmann 932 578-011 STAS4K Moulded Plug + Lead + Safety Bracket 4 + PE Grey
Standard range
Order code: 49-6241
MPN: 932 578-011

Despatched within 4 working days - 53 in stock
1+ £13.86
10+ £12.61
25+ £10.99
Price per unit Ex VAT
4 4 + PE Mains cable 10A Male Black IP54 IP54 250V 7.5mm

Trustpilot