Hirschmann MAK5100S 5 Way Locking Plastic DIN Socket

MPN
MAK5100S
Brand
Hirschmann
Order Code
20-0586
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,113 in stockContact us for additional stock

Locking plastic DIN socket with 5 ways from the Hirschmann MA series, suitable for use with audio, video, measurement and control equipment.


  • 4A current rating
  • 34V voltage rating
  • Straight orientation
  • Brass contact material
  • Tin contact plating
  • 5.5mm cable diameter
  • Grey colour
  • 19mm diameter
  • -20°C to +60°C operating temperature
  • 105MR insulation resistance
  • IP 30 protection
  • Manufacturer's part MAK5100S
Mounting Type Inline
Plug / Socket Socket
No. of Contacts 5
Connector Body Material Platic
Termination Solder

Reviews

Be the first to submit a review

Trustpilot