Hirschmann GDME Series Cable Sockets with Clear Covers for Electronic Inserts

Hirschmann Brand: Hirschmann

Cable sockets with central M3 x 40 screw, strain relief and transparent covers, offerring the possibility to fit electronic inserts.

  • Colour: Black
  • Connection: Screws
  • Leading contact (PE): Yes
  • Temperature range: -40 to +110°C
  • Hirschmann GDME series
Description Image Product Buy Pricing (Ex VAT) Type Cable connection diameter Gland Size Number of pins Number of Ways Temperature Range Wire Gauge (mm²) Current Rating Contact Termination Gender Colour Protection Class Voltage Rating
Hirschmann 933 029-100 GDME 2011 PG 11 Cable Socket Clear Cover 2 + PE Black
Hirschmann 933 029-100 GDME 2011 PG 11 Cable Socket Clear Cover 2 + PE Black
Standard range
Order code: 49-6123
MPN: 933 029-100-1

Despatched same day - 1 in stockBack-order availability date - 22/10/2026
1+ £3.82
Price per unit Ex VAT
GDME 2011 PG11 2 2 + PE -40 to +110°C 4.5 to 11mm 16A Screw Female Black IP65 250V
Hirschmann 934 455-100 GDME 3020 M20 Cable Socket Clear Cover 3 + PE Black
Hirschmann 934 455-100 GDME 3020 M20 Cable Socket Clear Cover 3 + PE Black
Standard range
Order code: 49-6124
MPN: 934 455-100-1

Despatched within 4 working days - 381 in stock
1+ £4.08
10+ £4.04
25+ £4.00
Price per unit Ex VAT
GDME 3020 8 to 14mm (M20) M20 3 3 + PE 8 to 14mm 16A Screw Female Black IP65 250V

Trustpilot