Hirschmann 934 455-100 GDME 3020 M20 Cable Socket Clear Cover 3 + PE Black

MPN
934 455-100-1
Brand
Hirschmann
EAN-13
4002044226817
Order Code
49-6124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.08
10+ £4.04
25+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 381 in stock

A 3 + PE cable socket with central M3 x 40 screw, strain relief and transparent cover, offerring the possibility to fit electronic inserts.


  • Cable connection diameter: 8 to 14mm (M20)
  • Colour: Black
  • Connection: Screws
  • Leading contact (PE): Yes
  • Number of pins: 3 + PE
  • Temperature range: -40 to +110°C
  • Manufacturer type: GDME 3020 black
  • Manufacturer part No.: 934 455-100
Type GDME 3020
Current Rating 16A
Contact Termination Screw
Gender Female
Cable connection diameter 8 to 14mm (M20)
Colour Black
Gland Size M20
Number of pins 3
Number of Ways 3 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 8 to 14mm

Reviews

Be the first to submit a review

Trustpilot