Hirschmann 933 407-100 ELST 4008 V M9.5 Straight Cable Plug 4P Black

MPN
933 407-100-1
Brand
Hirschmann
EAN-13
2050000038891
Order Code
49-6087
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

A straight 4-pin cable plug featuring Hirschmann's MiniQuick fixing system that requires no special tools and gives at least 50% time saving. In addition this patented connection technology features a cable clamp in the form of a cage clamp.


  • Ambient temperature: -25 to +70 °C
  • Colour: Black
  • Compatible with conductors Ø 4 to 5mm, 0.14 to 0.34mm²
  • Length: 43.5 mm
  • Ø: 13 mm
  • Number of pins: 4
  • Operating current: Max 4 A
  • Operating voltage: 60 V
  • Protection type: IP67
  • Type: ELST 4008 V
Type Cable Plug
Number of Contacts 4
Gender Plug
Colour Black
Current Rating 4A
IP Rating IP67
Leading Contact (Pe) No
Nominal Voltage 60V
Temperature Range -25 to +70°C

Reviews

Be the first to submit a review

Trustpilot